Unilite LED Torch White 220 lm
- RS Stock No.:
- 801-1358
- Mfr. Part No.:
- HV-FL4
- Brand:
- Unilite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-1358
- Mfr. Part No.:
- HV-FL4
- Brand:
- Unilite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Torch Style | Tactical | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 220 lm | |
| Case Material | Aluminium | |
| Batteries | AA | |
| Model | HV-FL4 | |
| Hazardous Area | No | |
| Range | 128 m | |
| Beam Type | Flood | |
| Head Diameter | 32mm | |
| Colour | White | |
| Weight with Batteries | 214g | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Torch Style Tactical | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 220 lm | ||
Case Material Aluminium | ||
Batteries AA | ||
Model HV-FL4 | ||
Hazardous Area No | ||
Range 128 m | ||
Beam Type Flood | ||
Head Diameter 32mm | ||
Colour White | ||
Weight with Batteries 214g | ||
- COO (Country of Origin):
- CN
