Brennenstuhl Rechargeable, LED Handlamp, with batteries
- RS Stock No.:
- 784-4945
- Mfr. Part No.:
- 1175373
- Brand:
- brennenstuhl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 784-4945
- Mfr. Part No.:
- 1175373
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Rechargeable Yes | ||
Lamp Type LED | ||
- COO (Country of Origin):
- CN
Brennenstuhl LED Rechargeable Handlamp
The Brennenstuhl AHL 361 LED rechargeable inspection lamp features 2 selectable light modes, the high intensity flood inspection mode, delivered by 36 extra bright LEDs and a spot beam mode, via a single LED torch function, for extra long operation. The Brennenstuhl AHL 361 is IP54 rated, dust protected and splash proof. This LED hand inspection lamp delivers up to 4 hours operation with the high intensity light and up to 12 hours with the single LED lamp. The AHL 361 inspection lamp comes in a shockproof casing with rubberised surface.
Dust protected and splash-proof, IP 54 rated
2 step operation: Flood light and spot beam, for extra-long operation
Up to 4 hours operation with the flood light, up to 12 hours with the single lamp head Power-LED
Shockproof casing with rubberised surface
360 degrees swiveled, retractable hanging hook and magnetised base for optimal attachment
Integrated rechargeable NiMH battery
ON/OFF switch
LEDs: 36 + 1
Luminous flux: 36 LED: 90 lm, 1 LED: 24 lm
Measurements: 26 x 6 x 4,5 cm
2 step operation: Flood light and spot beam, for extra-long operation
Up to 4 hours operation with the flood light, up to 12 hours with the single lamp head Power-LED
Shockproof casing with rubberised surface
360 degrees swiveled, retractable hanging hook and magnetised base for optimal attachment
Integrated rechargeable NiMH battery
ON/OFF switch
LEDs: 36 + 1
Luminous flux: 36 LED: 90 lm, 1 LED: 24 lm
Measurements: 26 x 6 x 4,5 cm
Note
Supplied with
100 - 240 V AC, 50 - 60 Hz mains charger

