Brennenstuhl Rechargeable, LED Handlamp, with batteries

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£51.35

(exc. VAT)

£61.62

(inc. VAT)

RS Stock No.:
784-4917
Mfr. Part No.:
1175390
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Rechargeable

Yes

Lamp Type

LED

COO (Country of Origin):
CN

Brennenstuhl LED Rechargeable Handlamp


The Brennenstuhl AHL 361 LED rechargeable inspection lamp features 2 selectable light modes, the high intensity flood inspection mode, delivered by 36 extra bright LEDs and a spot beam mode, via a single LED torch function, for extra long operation. The Brennenstuhl AHL 361 is IP54 rated, dust protected and splash proof. This LED hand inspection lamp delivers up to 4 hours operation with the high intensity light and up to 12 hours with the single LED lamp. The AHL 361 inspection lamp comes in a shockproof casing with rubberised surface.

Dust protected and splash-proof, IP 54 rated
2 step operation: Flood light and spot beam, for extra-long operation
Up to 4 hours operation with the flood light, up to 12 hours with the single lamp head Power-LED
Shockproof casing with rubberised surface
360 degrees swiveled, retractable hanging hook and magnetised base for optimal attachment
Integrated rechargeable NiMH battery
ON/OFF switch
LEDs: 36 + 1
Luminous flux: 36 LED: 90 lm, 1 LED: 24 lm
Measurements: 26 x 6 x 4,5 cm

Note

Mains charger available with 2 different plugs Types:
784-4917 German Schuko Type plug
784-4945 British Type 3 pin Plug

Supplied with

100 - 240 V AC, 50 - 60 Hz mains charger