Unilite PS-T1 LED Torch Yellow 275 lm, 166 mm
- RS Stock No.:
- 739-3144
- Mfr. Part No.:
- PS-T1
- Brand:
- Unilite
Stock information currently inaccessible
- RS Stock No.:
- 739-3144
- Mfr. Part No.:
- PS-T1
- Brand:
- Unilite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Torch Style | Straight | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 275 lm | |
| Case Material | Plastic | |
| Batteries | AA | |
| Hazardous Area | No | |
| Model | PS-T1 | |
| Range | 170 m | |
| Beam Type | Spot | |
| Length | 166 mm | |
| Colour | Yellow | |
| Head Diameter | 44mm | |
| Weight with Batteries | 200g | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Torch Style Straight | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 275 lm | ||
Case Material Plastic | ||
Batteries AA | ||
Hazardous Area No | ||
Model PS-T1 | ||
Range 170 m | ||
Beam Type Spot | ||
Length 166 mm | ||
Colour Yellow | ||
Head Diameter 44mm | ||
Weight with Batteries 200g | ||
- COO (Country of Origin):
- CN
