Peli StealthLite Recoil LED Torch Yellow 72 lm
- RS Stock No.:
- 684-1416
- Mfr. Part No.:
- 2410-040-241E
- Brand:
- Peli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 684-1416
- Mfr. Part No.:
- 2410-040-241E
- Brand:
- Peli
Related links
- Peli MityLite ATEX Xenon Torch Yellow 11 lm
- Peli 3415MZO ATEX LED Torch Yellow 174 lm, 329 lm, 189 mm
- Peli 2010 ATEX LED Torch Yellow 109 lm, 206 mm
- Peli 3315 ATEX LED Torch Yellow 110 lm, 156 mm
- Peli ATEX LED Head Torch 215 lm, 108 m Range
- Peli 1975TZ0 ATEX LED Pen Torch 117 lm, 146 mm
- Peli ATEX LED Head Torch 105 lm, 107 m Range
- Peli LED Hand Lamp - Rechargeable