Nitech LED Torch Black/Yellow
- RS Stock No.:
- 452-7442
- Mfr. Part No.:
- LED TORCH
- Brand:
- Nitech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 452-7442
- Mfr. Part No.:
- LED TORCH
- Brand:
- Nitech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nitech | |
| Torch Style | Straight | |
| Lamp Type | LED | |
| Batteries | 4 x AA | |
| Colour | Black/Yellow | |
| Select all | ||
|---|---|---|
Brand Nitech | ||
Torch Style Straight | ||
Lamp Type LED | ||
Batteries 4 x AA | ||
Colour Black/Yellow | ||
Related links
- Led Lenser ATEX LED Torch Black, Yellow - Rechargeable 120 → 400 lm
- Nightsearcher ATEX LED Torch Black 225 mm
- RS PRO LED Torch Black 70 mm
- RS PRO LED Torch Black
- RS PRO LED Torch Black - Rechargeable 550 lm, 175 mm
- Led Lenser LED Torch Black 200 lm, 119 mm
- Nightsearcher ATEX Spot Beam Torch Black, Yellow - Rechargeable 890
- Nightsearcher ATEX Flash Light Torch Black 183 mm
