Stanley FatMax LED Torch Black 135 lm, 330 mm
- RS Stock No.:
- 679-6019
- Mfr. Part No.:
- 1-95-153
- Brand:
- Stanley FatMax
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 679-6019
- Mfr. Part No.:
- 1-95-153
- Brand:
- Stanley FatMax
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley FatMax | |
| Torch Style | Straight | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 135 lm | |
| Batteries | D | |
| Case Material | Aluminium | |
| Hazardous Area | No | |
| Beam Type | Spot | |
| Length | 330 mm | |
| Colour | Black | |
| Weight with Batteries | 610g | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Torch Style Straight | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 135 lm | ||
Batteries D | ||
Case Material Aluminium | ||
Hazardous Area No | ||
Beam Type Spot | ||
Length 330 mm | ||
Colour Black | ||
Weight with Batteries 610g | ||
- COO (Country of Origin):
- CN
