Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 669-1595
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Torch Style | Clip | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 15 lm | |
| Case Material | Plastic | |
| Hazardous Area | No | |
| Range | 30 m | |
| Beam Type | Spot | |
| Length | 81 mm | |
| Colour | Black | |
| Weight with Batteries | 98g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Torch Style Clip | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 15 lm | ||
Case Material Plastic | ||
Hazardous Area No | ||
Range 30 m | ||
Beam Type Spot | ||
Length 81 mm | ||
Colour Black | ||
Weight with Batteries 98g | ||
- COO (Country of Origin):
- CN


