Legrand 0 608 95 Incandescent Work Light, 3 (3 Hour Duration) W, 9 (1 Hour Duration) W, 230 V ac
- RS Stock No.:
- 507-2252
- Mfr. Part No.:
- 0 608 95
- Brand:
- Legrand
Stock information currently inaccessible
- RS Stock No.:
- 507-2252
- Mfr. Part No.:
- 0 608 95
- Brand:
- Legrand
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Lamp Type | Incandescent | |
| Case Material | Plastic | |
| Wattage | 3 (3 Hour Duration) W, 9 (1 Hour Duration) W | |
| Length | 280 mm | |
| Width | 145 mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Lamp Type Incandescent | ||
Case Material Plastic | ||
Wattage 3 (3 Hour Duration) W, 9 (1 Hour Duration) W | ||
Length 280 mm | ||
Width 145 mm | ||
- COO (Country of Origin):
- FR
