Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 471-6800
- Brand:
- Arlec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arlec | |
| Torch Style | Straight | |
| Rechargeable | Yes | |
| Lamp Type | Krypton | |
| Batteries | 2 x NiCd | |
| Beam Type | Spot | |
| Select all | ||
|---|---|---|
Brand Arlec | ||
Torch Style Straight | ||
Rechargeable Yes | ||
Lamp Type Krypton | ||
Batteries 2 x NiCd | ||
Beam Type Spot | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
