Loctite LED LED Torch Rechargeable, 141 mm
- RS Stock No.:
- 256-4942
- Mfr. Part No.:
- 2182210
- Brand:
- Loctite
Subtotal (1 unit)*
£1,361.96
(exc. VAT)
£1,634.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,361.96 |
*price indicative
- RS Stock No.:
- 256-4942
- Mfr. Part No.:
- 2182210
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | LED Torch | |
| Rechargeable | Yes | |
| Plug Type | Type G - British | |
| Housing Material | Aluminium | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Series | EQ CL32 | |
| Standards/Approvals | No | |
| Length | 141mm | |
| Wireless Charging | No | |
| LED Luminosity | 30000 W/m2 | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type LED Torch | ||
Rechargeable Yes | ||
Plug Type Type G - British | ||
Housing Material Aluminium | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Series EQ CL32 | ||
Standards/Approvals No | ||
Length 141mm | ||
Wireless Charging No | ||
LED Luminosity 30000 W/m2 | ||
- COO (Country of Origin):
- DE
The Loctite EQ CL32 LED spot is a high powered, portable LED light source capable of consistently curing light cure products that respond to UV/visible light. This system is offered 365 nm wavelength and can be used in either hand held or stationary applications. Due to its unique LED technology, the Loctite EQ CL32 LED spot provides instant on/off performance and consistent light output.
High UV intensity Up to 3 W/cm2
Long life time of LED
Low cost of ownership
No heat load to the curing area
No cooling for LED head necessary
Related links
- Loctite LED LED Torch Rechargeable, 141 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 141 mm
- Nightsearcher LED Torch Black Rechargeable 250 lm, 96 mm
- LEDLENSER LED Torch Rechargeable
- Coast LED Torch Rechargeable 320 lm
- Nightsearcher LED Torch Rechargeable 1500 lm, 140 mm
- Coast LED Torch Rechargeable 1000 lm
- Coast LED Torch Rechargeable 2000 lm
