Coast XPH34R LED Head Torch 2000 lm XPH34R Range
- RS Stock No.:
- 216-3619
- Mfr. Part No.:
- XPH34R
- Brand:
- Coast
Subtotal (1 unit)*
£101.89
(exc. VAT)
£122.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.89 |
*price indicative
- RS Stock No.:
- 216-3619
- Mfr. Part No.:
- XPH34R
- Brand:
- Coast
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Rechargeable | Yes | |
| Battery Type | 2 x CR123 | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 2000lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Number of Batteries | 3 | |
| Series | XPH34R | |
| Beam Type | Spot | |
| Helmet Mountable | Yes | |
| Battery Supplied | Yes | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | No | |
| Dual Power | No | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Rechargeable Yes | ||
Battery Type 2 x CR123 | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 2000lm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Number of Batteries 3 | ||
Series XPH34R | ||
Beam Type Spot | ||
Helmet Mountable Yes | ||
Battery Supplied Yes | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator No | ||
Dual Power No | ||
Standards/Approvals No | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The Coast 2000lm rechargeable head torch features a compact dust resistant aluminium body that rolls in bracket for dynamic directional lighting.
Magnetic end cap
Four mode light output
Related links
- Coast XPH30R LED Head Torch 1000 lm XPH30R Range
- Coast XPH25R LED Head Torch 400 lm XPH25R Range
- Coast FLX40R LED Head Torch 700 lm FLX Range
- Coast HL7R LED Head Torch 240 lm 104 m Range
- Coast PS60 LED Head Torch 400 lm 37 m Range
- Coast FL13 LED Head Torch 255 lm 21 m Range
- Coast HL3 LED Head Torch 100 lm HL3 Range 127 ft
- Coast FL20R LED Head Torch 430 lm 46 m Range
