Coast LED - Flashlight - Rechargeable 3500 lm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£166.36

(exc. VAT)

£199.63

(inc. VAT)

RS Stock No.:
216-3613
Mfr. Part No.:
XP18R
Brand:
Coast
Find similar products by selecting one or more attributes.
Select all

Brand

Coast

Torch Style

Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

3500 lm

Batteries

6 x AAA

Model

XP18R

COO (Country of Origin):
CN
The Coast 3500lm ultra bright large format torch featured with turbo mode which can be accessed with long push on rear switch.

Slide focus and beam lock
Four mode light output

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy