LEDLENSER LED Pen Torch 120 lm, 145 mm
- RS Stock No.:
- 192-1690
- Mfr. Part No.:
- 500753
- Brand:
- Led Lenser
Stock information currently inaccessible
- RS Stock No.:
- 192-1690
- Mfr. Part No.:
- 500753
- Brand:
- Led Lenser
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Led Lenser | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 120 lm | |
| Batteries | AAA | |
| Case Material | Aluminium | |
| IP Rating | IPX4 | |
| Model | i4 | |
| Range | 80 m | |
| Length | 145 mm | |
| Weight with Batteries | 55g | |
| Select all | ||
|---|---|---|
Brand Led Lenser | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 120 lm | ||
Batteries AAA | ||
Case Material Aluminium | ||
IP Rating IPX4 | ||
Model i4 | ||
Range 80 m | ||
Length 145 mm | ||
Weight with Batteries 55g | ||
- COO (Country of Origin):
- CN
The Ledlenser i4 is perfect for penetrating less accessible locations that need plenty of light. Its longer pen-like barrel is ideal for illuminating narrow or confined spaces in workshops, factories and garages, and it has a pocket clip to keep it within easy reach whenever you need it. A beam distance of up to 80 metres and 120 lumens housed in a robust casing makes the i4 a durable choice from Ledlenser's industrial series.
