Coast Polysteel LED Torch Black - Rechargeable 530 lm

Stock information currently inaccessible
RS Stock No.:
185-7676
Mfr. Part No.:
POLYSTEEL 600R
Brand:
Coast
Find similar products by selecting one or more attributes.
Select all

Brand

Coast

Torch Style

Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

530 lm

Batteries

Li-Ion

Model

POLYSTEEL 600R

Range

209 m

Beam Type

Flood, Spot

Colour

Black

Weight with Batteries

340g

COO (Country of Origin):
CN
Dual Power
Options to stay ready. With COAST Dual Power technology, you have the choice to power your light with USB-rechargeable batteries or with standard alkaline batteries.
High|Medium|Low
Control your light power with the push of a button. Cycle between full light, medium light and low light options.
Twist Focus
Dial in the shape of light you need for the situation. COAST’s Twist Focus system makes it easy to move between spot and flood beams by simply rotating the head of the flashlight.