Stock information currently inaccessible
- RS Stock No.:
- 185-6813
- Mfr. Part No.:
- 502003
- Brand:
- Led Lenser
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Led Lenser | |
| Lamp Type | LED | |
| Luminosity | 150 lm | |
| IP Rating | IP 54 | |
| Model | iW4R | |
| Wattage | 8 W | |
| Select all | ||
|---|---|---|
Brand Led Lenser | ||
Lamp Type LED | ||
Luminosity 150 lm | ||
IP Rating IP 54 | ||
Model iW4R | ||
Wattage 8 W | ||
- COO (Country of Origin):
- CN
The pocket sized iW4R is ready to go when you are, and with a battery indicator you will always know when it's time to pack up and recharge. A built in magnet and flexible bracket let you direct the light exactly where it's needed from any surface so you can get on with your work, hands-free. With a choice of light options and Ledlensers advanced focus system the iW4R provides the perfect working light for all situation.
Compact pocket size (20 x 156)
Three light options including focused spotlight with reflector lens in the lamp head
Battery indicator
Built-in magnet to easily attach to metal surfaces (e.g. steel beams or motors)
Tilt mechanism for flexible orientation for optimal illumination of the workspace
Three light options including focused spotlight with reflector lens in the lamp head
Battery indicator
Built-in magnet to easily attach to metal surfaces (e.g. steel beams or motors)
Tilt mechanism for flexible orientation for optimal illumination of the workspace
