brennenstuhl LED Torch - Rechargeable 920 lm, 188 mm
- RS Stock No.:
- 180-6087
- Mfr. Part No.:
- 9170100100
- Brand:
- brennenstuhl
Stock information currently inaccessible
- RS Stock No.:
- 180-6087
- Mfr. Part No.:
- 9170100100
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Torch Style | Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminosity | 920 lm | |
| Batteries | Li-Polymer | |
| Model | TL 9-00 | |
| Range | 225 m | |
| Beam Type | Spot | |
| Length | 188 mm | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Torch Style Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminosity 920 lm | ||
Batteries Li-Polymer | ||
Model TL 9-00 | ||
Range 225 m | ||
Beam Type Spot | ||
Length 188 mm | ||
- COO (Country of Origin):
- CN
Brennenstuhl TL 9-00 LED Torch
The Brennenstuhl TL 9-00 led torch is a perfect choice for a range of indoor as well as outdoor applications. Use of LED technology has many advantages over the conventional lighting technology like decreased power consumption and thus cost savings on electricity bills, increased life expectancy and many more. The flash light works efficiently even in the most challenging outdoor requirements because of its multiple advanced options. The features like boost operating mode, high power brightness, highly focused beam and contactless switching makes the LED flash light a complete product form all points of requirements.
Features and Benefits
• With extra bright 10W CREE-LED for powerful light.
• Long beam range of 225m which can increase up to 300m in boost mode
• Multiple options for setting the luminosity like 100%, 50%, 15%, SOS etc.
• Long operational time of up to 3.5 hours after charging
• Rear light has steady or blinking flash light indications for increased safety in darkness
• Integrated rechargeable Lithium batteries
• Rubber surface for better grip
• With an enclosed power adapter, USB charging cable and belt holder
• Durable polymer body and aluminium head
• Long beam range of 225m which can increase up to 300m in boost mode
• Multiple options for setting the luminosity like 100%, 50%, 15%, SOS etc.
• Long operational time of up to 3.5 hours after charging
• Rear light has steady or blinking flash light indications for increased safety in darkness
• Integrated rechargeable Lithium batteries
• Rubber surface for better grip
• With an enclosed power adapter, USB charging cable and belt holder
• Durable polymer body and aluminium head
Applications
• All types of indoor as well as outdoor requirements
Certifications
• IP68 rated protection against dust and water
