Unilite BE LED Hat Light - Rechargeable 150 lm
- RS Stock No.:
- 177-4450
- Mfr. Part No.:
- BE-02TH
- Brand:
- Unilite
Stock information currently inaccessible
- RS Stock No.:
- 177-4450
- Mfr. Part No.:
- BE-02TH
- Brand:
- Unilite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Torch Style | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminosity | 150 lm | |
| Head Diameter | 41mm | |
| Weight with Batteries | 125g | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Torch Style Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminosity 150 lm | ||
Head Diameter 41mm | ||
Weight with Batteries 125g | ||
- COO (Country of Origin):
- CN
The Unilite BE-02+ is a warm knitted beanie hat with and integrated 150 lumen USB rechargeable LED head torch. The head torch unit can be removed from the beanie and charged on the move from a computer or smartphone charger, and has 4 Samsung SMD LEDs. These LEDs power the light which has a run time from 2.5hr on high to 6.5hrs on the dim setting. The light has three settings which can be controlled from the front switch, High, Med, Flash. The Beanie hat is ideal for plumbers, electricians, builders, runners, walkers and any tradesmen who are looking to work hands free.
