Petzl TIKKINA LED Head Torch Blue 150 lm
- RS Stock No.:
- 126-2320
- Mfr. Part No.:
- E91ABC RS
- Brand:
- Petzl
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.31
(exc. VAT)
£29.17
(inc. VAT)
- RS Stock No.:
- 126-2320
- Mfr. Part No.:
- E91ABC RS
- Brand:
- Petzl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Torch Style | Head Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 150 lm | |
| Case Material | Plastic | |
| Batteries | AAA | |
| Hazardous Area | No | |
| Model | TIKKINA | |
| Range | 50 m | |
| Beam Type | Spot to Flood | |
| Colour | Blue | |
| Weight with Batteries | 86g | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Torch Style Head Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 150 lm | ||
Case Material Plastic | ||
Batteries AAA | ||
Hazardous Area No | ||
Model TIKKINA | ||
Range 50 m | ||
Beam Type Spot to Flood | ||
Colour Blue | ||
Weight with Batteries 86g | ||
- COO (Country of Origin):
- MY
