Nightsearcher LED Head Torch 40 lm, 6 m Range

RS Stock No.:
125-0315
Mfr. Part No.:
NSRUNSMART
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Rechargeable

No

Lamp Type

LED

Luminosity

40 lm

Batteries

AAA

Hazardous Area

No

Range

6 m

Beam Type

Flood, Spot

Weight with Batteries

69.3g

Colour

Black

Case Material

Silicone

COO (Country of Origin):
CN