Mag-Lite Mini Krypton Torch Grey 9 lm, 127 mm
- RS Stock No.:
- 333-662
- Mfr. Part No.:
- M3A096
- Brand:
- Mag-Lite
Stock information currently inaccessible
- RS Stock No.:
- 333-662
- Mfr. Part No.:
- M3A096
- Brand:
- Mag-Lite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mag-Lite | |
| Torch Style | Straight | |
| Rechargeable | No | |
| Lamp Type | Krypton | |
| Luminosity | 9 lm | |
| Batteries | AAA | |
| Case Material | Aluminium | |
| Hazardous Area | No | |
| Model | Mini Maglite | |
| Range | 31 m | |
| Beam Type | Spot to Flood | |
| Length | 127 mm | |
| Colour | Grey | |
| Head Diameter | 19mm | |
| Weight with Batteries | 49g | |
| Select all | ||
|---|---|---|
Brand Mag-Lite | ||
Torch Style Straight | ||
Rechargeable No | ||
Lamp Type Krypton | ||
Luminosity 9 lm | ||
Batteries AAA | ||
Case Material Aluminium | ||
Hazardous Area No | ||
Model Mini Maglite | ||
Range 31 m | ||
Beam Type Spot to Flood | ||
Length 127 mm | ||
Colour Grey | ||
Head Diameter 19mm | ||
Weight with Batteries 49g | ||
- COO (Country of Origin):
- US
