Unilite LED Magnetic Torch Black, Yellow Rechargeable 125 lm, 177 mm
- RS Stock No.:
- 297-975
- Mfr. Part No.:
- FLX-125
- Brand:
- Unilite
Subtotal (1 unit)*
£42.87
(exc. VAT)
£51.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.87 |
*price indicative
- RS Stock No.:
- 297-975
- Mfr. Part No.:
- FLX-125
- Brand:
- Unilite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Product Type | Magnetic Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Housing Material | Aluminium, Nylon | |
| Luminous Flux | 125lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Run Time | 2 → 6 h | |
| Series | FLX-125 | |
| Beam Distance | 13m | |
| Water Resistant | Yes | |
| Weight | 88.8g | |
| Standards/Approvals | No | |
| Length | 177mm | |
| Colour | Black, Yellow | |
| LED Luminosity | 125 lm | |
| Battery Capacity | 180mAh | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Product Type Magnetic Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Housing Material Aluminium, Nylon | ||
Luminous Flux 125lm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Run Time 2 → 6 h | ||
Series FLX-125 | ||
Beam Distance 13m | ||
Water Resistant Yes | ||
Weight 88.8g | ||
Standards/Approvals No | ||
Length 177mm | ||
Colour Black, Yellow | ||
LED Luminosity 125 lm | ||
Battery Capacity 180mAh | ||
- COO (Country of Origin):
- CN
The Unilite MAGNETIC PICK-UP LIGHT The FLX-125 delivers powerful, versatile lighting in a sleek, ultra-compact design. This 125-lumen 1W LED emits a bright, natural 6000K white light, making it ideal for inspecting hard-to-reach spaces. Equipped with a flexible gooseneck and extending telescopic handle, this light extends from 177mm to 505mm, allowing precise illumination in tight areas. Built with durability in mind, the FLX-125 features a super-tough nylon and aluminum body rated IK09 for impact resistance, and an IP65 rating for dust and water resistance. A strong magnetic base and magnetic ring around the LED transform it into a convenient pick-up tool, while the integrated pocket clip offers easy portability. With fast USB-C charging, it reaches full charge in 2.5 hours, with over-charge and over-discharge protection to preserve battery health.
Smart memory switch technology remembers your last used mode
3-colour battery indicator
Green flash-to-green charging signal
Perfect for professionals needing a reliable and adaptable lighting solution
Related links
- Nightsearcher LED Magnetic Torch
- Nebo LED Torch Black 1000 lm, 177 mm
- Unilite LED Torch White Rechargeable 400 lm, 161 mm
- Unilite LED Torch White Rechargeable 1200 lm, 160 mm
- Unilite LED Torch White Rechargeable 1400 lm, 140 mm
- Unilite LED Torch White Rechargeable 2700 lm, 153 mm
- Unilite Rechargeable LED Work Lamp Work Light 11.1V, IP65
- Nightsearcher LED Torch Grey 193 mm

