Wolf Safety Halogen Replacement Torch Bulb, Standard Bayonet, 2.4 V, 830 mA for T4
- RS Stock No.:
- 446-0787
- Mfr. Part No.:
- TP-402P
- Brand:
- Wolf Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 446-0787
- Mfr. Part No.:
- TP-402P
- Brand:
- Wolf Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolf Safety | |
| For Use With | T4 | |
| Lamp Type | Halogen | |
| Lamp Base | Standard Bayonet | |
| Voltage Rating | 2.4 V | |
| Current Rating | 830 mA | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Wolf Safety | ||
For Use With T4 | ||
Lamp Type Halogen | ||
Lamp Base Standard Bayonet | ||
Voltage Rating 2.4 V | ||
Current Rating 830 mA | ||
Hazardous Area Certification ATEX | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
T6 & T4 Torches
CE marked to ATEX directive for use in explosive atmospheres
EN50014, EN50019, EN50020, EN50281-1-1 Apparatus Standard
Dust ignition protected for use in Zones 21 and 22, for dust with 90°C ignition temperature or above
Light source T4+ Halogen, T4 Krypton
T6 approved for use in any Zone 1 or 2 atmospheres, with optimum light output in this temperature class
Right angle model with integral high strength thermoplastic clip for hands free operation
Supplied with spare bulb and nylon wrist lanyard
EN50014, EN50019, EN50020, EN50281-1-1 Apparatus Standard
Dust ignition protected for use in Zones 21 and 22, for dust with 90°C ignition temperature or above
Light source T4+ Halogen, T4 Krypton
T6 approved for use in any Zone 1 or 2 atmospheres, with optimum light output in this temperature class
Right angle model with integral high strength thermoplastic clip for hands free operation
Supplied with spare bulb and nylon wrist lanyard
Note
To comply with the torch approvals, the correct battery and bulb must be used.
T6 torches are compatible only with R20 (zinc chloride RS 217-968) primary cells to IEC60086
T4 torches are compatible with R20 (zinc chloride RS 217-968) / LR20 (alkaline manganese dioxide RS 451-865) primary cells to IEC60086
Stock no 769-2750 is the LED module replacement for Stock nos 446-0715, 446-1409, 446-0737 and 446-1415
T6 torches are compatible only with R20 (zinc chloride RS 217-968) primary cells to IEC60086
T4 torches are compatible with R20 (zinc chloride RS 217-968) / LR20 (alkaline manganese dioxide RS 451-865) primary cells to IEC60086
Stock no 769-2750 is the LED module replacement for Stock nos 446-0715, 446-1409, 446-0737 and 446-1415
Group and Category
II 2 GD EEx e ib IIC T4/T6
Certificate No.
BAS 02 ATEX 2220X
Hazardous Area

