Rechargeable NiCd Torch Battery for Spare Battery Pack for Maglite, 3.5Ah Capacity
- RS Stock No.:
- 508-4019
- Mfr. Part No.:
- ARXX075
- Brand:
- Mag-Lite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 508-4019
- Mfr. Part No.:
- ARXX075
- Brand:
- Mag-Lite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mag-Lite | |
| Battery Type | NiCd | |
| Capacity | 3.5Ah | |
| Rechargeable | Yes | |
| For Use With | Spare Battery Pack for Maglite | |
| Select all | ||
|---|---|---|
Brand Mag-Lite | ||
Battery Type NiCd | ||
Capacity 3.5Ah | ||
Rechargeable Yes | ||
For Use With Spare Battery Pack for Maglite | ||
Mag-Lite Spare Battery
The Mag-Lite 2.6Ah spare battery has a nominal voltage of 6V. It is a rechargeable battery, that has Nickel-Cadmium (NiCd) chemical composition.
Features and Benefits
Rechargeable battery
