Unilite Rechargeable Li-Ion Torch Battery for SLR-3000 Rechargeable Site Light, 6.6Ah Capacity
- RS Stock No.:
- 172-1181
- Mfr. Part No.:
- BATTERY-SLR3000
- Brand:
- Unilite
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£78.39
(exc. VAT)
£94.07
(inc. VAT)
- RS Stock No.:
- 172-1181
- Mfr. Part No.:
- BATTERY-SLR3000
- Brand:
- Unilite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Battery Type | Li-Ion | |
| Capacity | 6.6Ah | |
| Rechargeable | Yes | |
| For Use With | SLR-3000 Rechargeable Site Light | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Battery Type Li-Ion | ||
Capacity 6.6Ah | ||
Rechargeable Yes | ||
For Use With SLR-3000 Rechargeable Site Light | ||
- COO (Country of Origin):
- CN
Unilite Rechargeable Battery
The Unilite SLR3000 6.6Ah rechargeable battery powers the Unilite SLR-3000 site light. The battery can easily be removed for charging or can even be charged in the unit. Using the first option enables the user to keep spare batteries, ensuring they can keep working well beyond the existing run time. The 4-stage indicator notifies the user once the battery is fully charged. It also indicates the power left in the battery.
Features and Benefits
3-6 hour run time
50% dimming function to increase battery runtime
Battery pack can easily be removed and used as a USB power bank
Powerful Li-ion battery with battery level indicator
50% dimming function to increase battery runtime
Battery pack can easily be removed and used as a USB power bank
Powerful Li-ion battery with battery level indicator
Applications
Camera
Mobile
Mobile

