SAM Steel Hook

Subtotal (1 unit)*

£22.26

(exc. VAT)

£26.71

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.26

*price indicative

RS Stock No.:
900-869
Mfr. Part No.:
ETAB-RCM350
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Tool Storage Type

Tool Hook

Product Type

Hook

Material

Steel

Wall Mount

Yes

Width

120mm

Length

360mm

Height

100mm

Standards/Approvals

LRQA

Contents

Hook for Paper Roll

COO (Country of Origin):
FR
The SAM hook is specifically designed for hanging rolls of paper securely and efficiently, ensuring ease of access and storage. Its robust construction provides dependability in various environments.

Ideal for hanging a roll of paper, enhancing organisation

Weighs only 1 kg, facilitating easy installation

Dimensions of 120 mm in width and 360 mm in length optimize space usage

Height measures 100 mm, suitable for various paper sizes

Guarantee without time limit under normal conditions ensures lasting quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy