SAM Steel Hook

Image representative of range

Subtotal (1 unit)*

£2.24

(exc. VAT)

£2.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.24

*price indicative

RS Stock No.:
900-853
Mfr. Part No.:
ETAB-RCD35
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hook

Tool Storage Type

Tool Hook

Material

Steel

Wall Mount

Yes

Standards/Approvals

Ecovadis

Contents

1 Single Tool Hook

COO (Country of Origin):
FR
The SAM single crochet is a robust solution designed for securely hanging various items on perforated boards, effectively maximising your storage space.

Weighs just 0.070 kg for lightweight handling

Features a guarantee without time limit under normal usage conditions

Ideal for heavy-duty applications, supporting diverse items

Crafted to provide reliable performance and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy