Subtotal (1 unit)*
£276.80
(exc. VAT)
£332.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £276.80 |
*price indicative
- RS Stock No.:
- 661-080
- Mfr. Part No.:
- 16917106.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Rack | |
| Tool Storage Type | Tool Panel | |
| Material | Steel | |
| Standards/Approvals | No | |
| Contents | Panel(4), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Rack | ||
Tool Storage Type Tool Panel | ||
Material Steel | ||
Standards/Approvals No | ||
Contents Panel(4), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack (single sided) is designed for efficient storage and display of panels in a robust and stable manner. Constructed from durable sheet steel with a wide base, this rack features four powder-coated panels finished in a sleek RAL 7035 light grey. Measuring 1000mm in width, 550mm in depth, and 1450mm in height, it ensures an organised setup while maintaining a professional appearance. Weighing 21.55kg, its both sturdy and lightweight enough for easy repositioning, making it ideal for workshops and retail environments where display and accessibility are key.
Robust steel construction guarantees long lasting durability
Wide stable base enhances stability and safety during use
Designed to hold multiple panels, maximising storage efficiency
Powder coated finish adds a layer of protection and presents a professional look
Sleek light grey colour complements a variety of environments
Compact dimensions allow for easy integration into any workspace
Lightweight design facilitates effortless movement and repositioning


