Subtotal (1 unit)*
£139.28
(exc. VAT)
£167.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.28 |
*price indicative
- RS Stock No.:
- 661-066
- Mfr. Part No.:
- 14031421.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Wall Panels | |
| Product Type | Tool Rack | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Panel(1), Hooks(20) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Wall Panels | ||
Product Type Tool Rack | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Panel(1), Hooks(20) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel and hook kit is a robust and versatile solution designed for efficient wall mounting. Comprising two 1.0M panels made from fully flanged and reinforced sheet steel, this product is perfect for creating an organised workspace. Its unique punched perfo hole pattern allows for easy attachment of hooks, enabling optimal use of vertical storage space. Finished in a striking gentian blue with a durable powder coat paint (RAL 5010), it not only delivers functionality but also adds aesthetic appeal to any environment. With dimensions of 1000x200x1000mm, this product is engineered for strength, ensuring reliable support for various hanging tools and accessories.
Constructed from reinforced sheet steel for durability
Efficient design supports wall mounting for space saving
Punched perfo hole pattern facilitates easy attachment of hooks
Finished in gentian blue with a powder coat for lasting protection
Compact dimensions allow for versatile placement in any workspace
Designed to enhance organisation and accessibility of tools


