Subtotal (1 unit)*
£276.80
(exc. VAT)
£332.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £276.80 |
*price indicative
- RS Stock No.:
- 660-329
- Mfr. Part No.:
- 16917106.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Rack | |
| Tool Storage Type | Tool Panel | |
| Material | Steel | |
| Standards/Approvals | No | |
| Contents | Panel(4), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Rack | ||
Tool Storage Type Tool Panel | ||
Material Steel | ||
Standards/Approvals No | ||
Contents Panel(4), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack stands as a beacon of stability and versatility, expertly designed to accommodate various organisational needs in any workspace. With its robust steel construction and a wide, stable base, this single-sided rack efficiently presents four durable panels, all finished in a striking combination of RAL 7035 light grey and RAL 3004 crimson red. Measuring 1000x550x1450mm, this panel rack is not only functional but also adds an aesthetic touch to your environment, ensuring that it remains both practical and visually appealing. Ideal for displaying goods or tools, the racks quality materials promise longevity and a professional appearance while supporting efficient workflows.
Constructed from high quality sheet steel for enhanced durability
Features a sturdy, wide base that ensures stability in use
Finished with resilient powder coat paint for a long lasting, attractive exterior
Designed with four panels to maximise display and organisation potential
Available in an eye catching crimson red and light grey colour scheme
Perfect for a range of applications, from tools to merchandise display


