Subtotal (1 unit)*
£106.17
(exc. VAT)
£127.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.17 |
*price indicative
- RS Stock No.:
- 660-152
- Mfr. Part No.:
- 14031420.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Wall Panels | |
| Product Type | Tool Rack | |
| Material | Steel | |
| Standards/Approvals | No | |
| Contents | Hooks(15), Panel(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Wall Panels | ||
Product Type Tool Rack | ||
Material Steel | ||
Standards/Approvals No | ||
Contents Hooks(15), Panel(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel and hook kit is designed for efficient wall mounting and organisation in various settings. Featuring fully flanged and reinforced steel construction, this robust panel supports a punched perfo hole pattern that offers a versatile solution for displaying tools and equipment. The inclusion of 2x 0.5M panels and a 15-piece hook kit provides comprehensive options for customising your storage needs. Coated in a durable RAL 3004 crimson red finish, this product not only enhances functionality but also adds a striking look to your space. With dimensions of 500x200x1000mm and a total weight of 6.09 kg, it is both practical and aesthetically pleasing for any workshop or utility area.
Constructed from sheet steel for long lasting durability
Finished in high quality powder coat paint for a striking crimson red appearance
Includes a comprehensive 15 piece hook kit for versatile tool and equipment storage
Designed with a punched perfo hole pattern for easy attachment and adjustments
Fully flanged design enhances structural integrity and support
Offers a compact size of 500x200x1000mm to optimise space while maintaining functionality


