Subtotal (1 unit)*
£415.21
(exc. VAT)
£498.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £415.21 |
*price indicative
- RS Stock No.:
- 660-004
- Mfr. Part No.:
- 16917102.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Tool Panel | |
| Product Type | Tool Rack | |
| Material | Steel | |
| Standards/Approvals | No | |
| Contents | Panel(10), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Tool Panel | ||
Product Type Tool Rack | ||
Material Steel | ||
Standards/Approvals No | ||
Contents Panel(10), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is specifically designed to provide robust storage and display solutions for various environments. Constructed from high-quality sheet steel, this double-sided rack features a wide, stable base and ten panels, finished with a durable powder coat in a sophisticated anthracite grey and light grey combination. Its dimensions of 1000mm width, 550mm depth, and 1775mm height ensure that it fits seamlessly into any workspace, enhancing both functionality and aesthetic appeal. This product is ideal for organising tools, materials, or other items while maintaining easy accessibility, making it an essential addition to workshops, garages, or retail spaces.
Robust steel construction ensures stability and durability for long term use
Double sided design maximises storage space and accessibility
Finished in powder coat paint provides a stylish and resilient surface
Dimensions of 1000x550x1775mm make it suitable for a variety of settings
Five carefully crafted panels enable efficient organisation and display
Available in RAL 7035 light grey and RAL 7016 anthracite grey to suit diverse environments


