Subtotal (1 unit)*
£374.50
(exc. VAT)
£449.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £374.50 |
*price indicative
- RS Stock No.:
- 659-847
- Mfr. Part No.:
- 14031424.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Rack | |
| Tool Storage Type | Wall Panels | |
| Material | Steel | |
| Standards/Approvals | No | |
| Contents | Panel(1), Hooks(60) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Rack | ||
Tool Storage Type Wall Panels | ||
Material Steel | ||
Standards/Approvals No | ||
Contents Panel(1), Hooks(60) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel and hook kit is expertly designed for efficient wall mounting, providing a robust and adaptable storage solution for a variety of tools and accessories. This system includes four 1.5-metre panels constructed from fully flanged, reinforced sheet steel, ensuring sturdiness and long-lasting performance. Finished in a light grey, powder coat paint to RAL 7035, it not only offers a stylish appearance but also excellent protection against wear and tear. The included 60-piece hook kit allows for versatile arrangements, facilitating easy organisation of your workshop or workspace. This product is ideal for any environment requiring functional and aesthetically pleasing storage solutions.
Constructed from fully flanged, reinforced sheet steel for enhanced durability
Includes 60 hooks for versatile and efficient tool hanging
Powder coated finish in RAL 7035 light grey for a professional look
Designed for easy installation and wall mounting
Offers an organised solution for tool and accessory storage


