Subtotal (1 unit)*
£41.98
(exc. VAT)
£50.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.98 |
*price indicative
- RS Stock No.:
- 659-226
- Mfr. Part No.:
- 14025117.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Wall Panels | |
| Product Type | Tool Rack | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Length | 13mm | |
| Height | 457mm | |
| Width | 991mm | |
| Contents | Panel(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Wall Panels | ||
Product Type Tool Rack | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Length 13mm | ||
Height 457mm | ||
Width 991mm | ||
Contents Panel(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel is a robust, fully flanged and reinforced steel panel designed for efficient wall mounting. Engineered with a punched perfo hole pattern, this panel is perfect for accommodating various hook accessories, enhancing organisational capabilities in any workspace. Coated in a durable powder finish, specifically in RAL 5010 gentian blue, it not only promises longevity but also adds an aesthetically pleasing touch to your environment. With dimensions of 991mm in width, 13mm in depth, and 457mm in height, this panel is both practical and space-efficient, making it an ideal choice for workshops, garages, and other industrial settings. Its lightweight design ensures easy installation while maintaining strength and reliability for supporting tools and equipment.
Constructed from sheet steel for enhanced durability
Powder coated surface provides a long lasting finish
Specialised perfo hole pattern allows for flexible accessory mounting
Gentian blue colour adds a vibrant look to any workspace
Space efficient dimensions suit various organisational needs
Lightweight for straightforward installation
Reinforced flanging ensures added strength and stability


