Bott Steel Tool Rack

Subtotal (1 unit)*

£139.28

(exc. VAT)

£167.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.28

*price indicative

RS Stock No.:
659-089
Mfr. Part No.:
14031421.19
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Rack

Tool Storage Type

Wall Panels

Material

Steel

Standards/Approvals

No

Contents

Hooks(20), Panel(1)

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott perfo panel and hook kit is an essential solution for efficient wall mounting in various environments. Engineered from fully flanged and reinforced sheet steel, this robust panel is designed to enhance organisation by providing a versatile surface for hanging tools and accessories. The attractive powder coat finish in RAL 7016 anthracite grey not only ensures durability but also complements modern aesthetics. This kit includes two 1.0m panels and a comprehensive 20-piece hook kit, making it a practical choice for workshops and commercial spaces alike. With dimensions of 1000x200x1000mm, it offers ample space for a variety of items, while its sturdy construction guarantees longevity and reliability in demanding settings.

Constructed from flanged and reinforced sheet steel for added strength

Durable powder coated surface provides a sleek finish and enhanced durability

A complete kit with 20 hooks to maximise hanging options and organisation

Finished in RAL 7016 anthracite grey, perfect for modern interior designs

Ideal for workshops and commercial environments seeking efficient storage

Compact dimensions of 1000x200x1000mm facilitate versatile placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy