Subtotal (1 unit)*
£7.73
(exc. VAT)
£9.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.73 |
*price indicative
- RS Stock No.:
- 264-238
- Mfr. Part No.:
- 4932493383
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Hook | |
| Tool Storage Type | Tool Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Height | 98mm | |
| Standards/Approvals | No | |
| Width | 98mm | |
| Contents | Hook (1) | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Hook | ||
Tool Storage Type Tool Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Height 98mm | ||
Standards/Approvals No | ||
Width 98mm | ||
Contents Hook (1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Small Single straight Hook for storing even heavy tools and items. Its stores wrenches, tapes, scissors, keys and more. It is easy and fast access to all tools.
Fully customise your shop according to your needs
Most secure and easy mounting with click and lock mechanism
