Subtotal (1 unit)*
£14.96
(exc. VAT)
£17.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.96 |
*price indicative
- RS Stock No.:
- 264-115
- Mfr. Part No.:
- 4932493384
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Tool Storage Type | Tool Hook | |
| Product Type | Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Standards/Approvals | No | |
| Length | 77mm | |
| Width | 232mm | |
| Height | 100mm | |
| Contents | Hook Row (1) | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Tool Storage Type Tool Hook | ||
Product Type Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Standards/Approvals No | ||
Length 77mm | ||
Width 232mm | ||
Height 100mm | ||
Contents Hook Row (1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Packout Series Hooks, High Strength Steel Material, Tool Hook Type - 4932493384
This hook row is MADE from high-strength steel and measures 100mm x 232mm x 77mm. It holds various tools securely and is suitable for heavy-duty use in industrial settings.
Features & Benefits
• Capable of supporting up to 9kg for various tools
• Utilises high-strength steel for enhanced durability
• Click-and-lock mechanism ensures secure mounting
• Streamlined access to wrenches, screwdrivers, and keys
• Offers flexibility in garage organisation and storage solutions
• Can be integrated into existing Packout tool storage systems
• Utilises high-strength steel for enhanced durability
• Click-and-lock mechanism ensures secure mounting
• Streamlined access to wrenches, screwdrivers, and keys
• Offers flexibility in garage organisation and storage solutions
• Can be integrated into existing Packout tool storage systems
Applications
• Used for storing hand tools in workshops
• Ideal for maintaining organised tool sets in garages
• Perfect for securing frequently used items like keys
• Utilised in electrical and mechanical environments for tool accessibility
• Designed to complement existing industrial storage systems
• Ideal for maintaining organised tool sets in garages
• Perfect for securing frequently used items like keys
• Utilised in electrical and mechanical environments for tool accessibility
• Designed to complement existing industrial storage systems
How does this product accommodate heavy tools?
The robust construction of high-strength steel allows the hook row to support weights up to 9kg, enabling secure storage for heavy tools.
What installation method is used for easy mounting?
The click-and-lock mechanism simplifies installation by providing a secure attachment that ensures your tools stay in place without the need for complex fittings.
Can it be used alongside other storage solutions?
Yes, this item is designed to integrate seamlessly with other storage accessories, enhancing overall organisation.
What types of tools can be stored using this hook row?
This product can store a variety of items, including wrenches, screwdrivers, and keys, to promote a tidy workspace.
