Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-839
- Mfr. Part No.:
- 14001117
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Tool Hook | |
| Type | Extended Hook | |
| Diameter | 6mm | |
| Material | Steel | |
| Set Contents | 5 Hooks | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Tool Hook | ||
Type Extended Hook | ||
Diameter 6mm | ||
Material Steel | ||
Set Contents 5 Hooks | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Hook features a steel construction with a fast and secure Perfolock clip-on design added stability.
Zinc-plated finish ensures durability and corrosion resistance
