Ergodyne Nickel Plated Iron Belt Ring, 181kg Capacity
- RS Stock No.:
- 151-2983
- Mfr. Part No.:
- E3175
- Brand:
- Ergodyne
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-2983
- Mfr. Part No.:
- E3175
- Brand:
- Ergodyne
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Maximum Supported Weight | 181kg | |
| Material | Nickel Plated Iron | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Maximum Supported Weight 181kg | ||
Material Nickel Plated Iron | ||
Height Safe Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Tool tethering anchor strap wraps around scaffolding, railings and beams to anchor tool lanyards, canvas buckets and other solutions.
Heavy-duty 45mm polyester webbing
Nickel-plated iron D-Ring
840D nylon wear protector sleeve
Not for climbing or fall arrest
23.5in (60cm)
Maximum safe working capacity: 400lbs (181kg)
Telecommunications
Municipalities
Construction
Utilities
Wind Energy
Oil & Gas
Power Generation
Transportation
Nickel-plated iron D-Ring
840D nylon wear protector sleeve
Not for climbing or fall arrest
23.5in (60cm)
Maximum safe working capacity: 400lbs (181kg)
Telecommunications
Municipalities
Construction
Utilities
Wind Energy
Oil & Gas
Power Generation
Transportation
