Ergodyne Medium Tool Lanyard Tool Tether, 2.3kg Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
151-2960
Mfr. Part No.:
E3723
Brand:
Ergodyne
Find similar products by selecting one or more attributes.
Select all

Brand

Ergodyne

Type

Tool Tether

Maximum Supported Weight

2.3kg

Size

Medium

Height Safe

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Cold Shrink Traps capture Squids® Elastic Tool Tails™ creating a retrofit connection point for tethering. Maximum capacity up to 5lbs (2.3kg) depending on tool, tail and lanyard used.

Cold Shrink technology requires no heat source
EPDM rubber resists acids and extreme temps
No other tools needed to create secure connection
Tool diameter range of 0.75in - 1.50in (16mm - 32mm)
Used w/ Tool Tail™ creates retrofit tether point
Patent Pending application is quick and easy
Maximum safe working capacity: Up to 5lbs (2.3kg)
Third-party certified to a 2:1 safety factor
Telecommunications
Municipalities
Construction
Utilities
Wind Energy
Oil & Gas
Power Generation
Railway