Facom Belt Ring

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-8763
Mfr. Part No.:
SLS.GKIT1
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

14 → 32 (SLS.G32) mm, 16 → 45 (SLS.G45) mm, 38 → 64 (SLS.G64) mm, 51 → 89 (SLS.G89) mm, 6.5 → 13 (SLS.G13) mm, 9 → 19 (SLS.G19) mm

Height Safe

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Facom Sheath Kit


The Facom heat shrinking sheath kit is a solution allowing a fastening point to be applied to any type of product, making it compatible with FACOM SLS lanyards and snap hooks. It supports a maximum weight of 1.8 (SLS. G13) kg, 2.2 (SLS. G19) kg, 4.4 (SLS. G32) kg, 6.8 (SLS. G45) kg, 9 (SLS. G64) kg, 11.3 (SLS. G89) kg. The kit comprises of 3 x heat shrinking sheaths SLS. G13: Initial Ø: 20mm. Ø after shrinking:6.5 13mm. Maximum weight: 1.8kg, 6 x heat shrinking sheaths SLS. G19: Initial Ø: 30mm. Ø after shrinking:9 19mm. Maximum weight: 2.2kg, 6 x heat shrinking sheaths SLS. G32: Initial Ø: 40mm. Ø after shrinking:14 32mm. Maximum weight: 4.4kg, 6 x heat shrinking sheaths SLS. G45: Initial Ø: 52mm. Ø after shrinking:16 45mm. Maximum weight: 6.8kg, 3 x heat shrinking sheaths SLS. G64: Initial Ø: 70mm. Ø after shrinking:38 64mm. Maximum weight: 9.0kg, 3 x heat shrinking sheaths SLS. G89: Initial Ø: 102mm. Ø after shrinking:51 89mm. Maximum weight: 11.3kg, organizer storage box BP. Z46A.

Features and Benefits


• Equipped with an adhesive that becomes liquid when heated. Optimum temperature for shrinkage is between 150°C to 300°C, depending on the thickness and diameter of the shrink fitting
• Excellent adhesion to most materials: steel, chrome or phosphate, aluminium, wood, plastic, and more
• The material is resistant to ordinary solvents