Gear Wrench 10 Piece Engineers Tool Kit
- RS Stock No.:
- 768-7086
- Mfr. Part No.:
- 80062
- Brand:
- Gear Wrench
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Set
£168.35
(exc. VAT)
£202.02
(inc. VAT)
- RS Stock No.:
- 768-7086
- Mfr. Part No.:
- 80062
- Brand:
- Gear Wrench
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gear Wrench | |
| Set Type | Engineers | |
| Set Contents | Insulated Slotted Screwdriver: 3/32 x 3; 5/32 x 4; 7/32 x 5 in; Insulated Phillips Screwdriver: PH1 x 3 1/8; PH2 x 4; PH1 x 3 1/8; PH2 x 4 in; Insulated Pozidriv Screwdriver: PZ1 x 3 1/8; PZ2 x 4 in; Lineman Insulated Plier; Long Nose Insulated Plier; Diagonal Cutting Insulated Plier | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand Gear Wrench | ||
Set Type Engineers | ||
Set Contents Insulated Slotted Screwdriver: 3/32 x 3; 5/32 x 4; 7/32 x 5 in; Insulated Phillips Screwdriver: PH1 x 3 1/8; PH2 x 4; PH1 x 3 1/8; PH2 x 4 in; Insulated Pozidriv Screwdriver: PZ1 x 3 1/8; PZ2 x 4 in; Lineman Insulated Plier; Long Nose Insulated Plier; Diagonal Cutting Insulated Plier | ||
Number of Pieces 10 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW

