Stock information currently inaccessible
- RS Stock No.:
- 499-2537
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Set Type | Engineers | |
| Set Contents | Bits, Screwdriver, Sockets, Spanners | |
| Number of Pieces | 66 | |
| Storage Type | Case | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Set Type Engineers | ||
Set Contents Bits, Screwdriver, Sockets, Spanners | ||
Number of Pieces 66 | ||
Storage Type Case | ||
VDE/1000V Approved No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Contents
Torx Screwdrivers, Torx Ring Spanners, Sockets, Insert Bits, Driver Bits, L-Shaped Torx Keys
