Knipex 24 Piece Electricians Tool Kit with Case, VDE Approved
- RS Stock No.:
- 285-7641
- Distrelec Article No.:
- 301-78-438
- Mfr. Part No.:
- 00 21 06 HL S
- Brand:
- Knipex
Stock information currently inaccessible
- RS Stock No.:
- 285-7641
- Distrelec Article No.:
- 301-78-438
- Mfr. Part No.:
- 00 21 06 HL S
- Brand:
- Knipex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Set Type | Electricians | |
| Set Contents | Equipped with six KNIPEX tools And total of 24 brand tools | |
| Number of Pieces | 24 | |
| Storage Type | Case | |
| VDE/1000V Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Set Type Electricians | ||
Set Contents Equipped with six KNIPEX tools And total of 24 brand tools | ||
Number of Pieces 24 | ||
Storage Type Case | ||
VDE/1000V Approved Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tool Kit is a basic mobile tool kit for electricians. This tool kit equipped with six KNIPEX tools, a total of 24 brand tools.
VDE tested according to DIN EN 60900

