Facom 16 Piece Micro Tech Tool Set Tool Kit with Case
- RS Stock No.:
- 188-3846
- Mfr. Part No.:
- MT.J1
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 188-3846
- Mfr. Part No.:
- MT.J1
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Micro Tech Tool Set | |
| Set Contents | (1) Cutter 845.1, (2) Phillips Screwdrivers:AEP.000 x 35, AEFP.00 x 35, (3) Hex Screwdrivers:84E.0.9 x 35, 84E.1.3 x 35, 84E.1.5 x 35, (6) Slotted Head Screwdrivers:AE.1 x 35, AE.1.2 x 35, AEF.1.5 x 35, AEF.1.8 x 35, AEF.2 x 35, AEF.2.5 x 35, 1 Pair of Scissors 841.MT, 1 Pair of Tweezers 140AA, 2 pairs of Pliers 405.10MT, 432LMT | |
| Number of Pieces | 16 | |
| Storage Type | Case | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Micro Tech Tool Set | ||
Set Contents (1) Cutter 845.1, (2) Phillips Screwdrivers:AEP.000 x 35, AEFP.00 x 35, (3) Hex Screwdrivers:84E.0.9 x 35, 84E.1.3 x 35, 84E.1.5 x 35, (6) Slotted Head Screwdrivers:AE.1 x 35, AE.1.2 x 35, AEF.1.5 x 35, AEF.1.8 x 35, AEF.2 x 35, AEF.2.5 x 35, 1 Pair of Scissors 841.MT, 1 Pair of Tweezers 140AA, 2 pairs of Pliers 405.10MT, 432LMT | ||
Number of Pieces 16 | ||
Storage Type Case | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Comprising:
6 slotted head screwdrivers: AE.1 x 35 - AE.1.2 x 35 - AEF.1.5 x 35 - AEF.1.8 x 35 - AEF.2 x 35 - AEF.2.5 x 35.
2 Phillips® screwdrivers: AEP.000 x 35 - AEFP.00 x 35.
3 hex screwdrivers: 84E.0.9 x 35 - 84E.1.3 x 35 - 84E.1.5 x 35 .
2 pairs of pliers 405.10MT- 432LMT.
1 pair of scissors 841.MT.
1 cutter 845.1.
1 pair of tweezers 140AA.
Case dimensions: L.366 x W.180 x H.66 mm.
6 slotted head screwdrivers: AE.1 x 35 - AE.1.2 x 35 - AEF.1.5 x 35 - AEF.1.8 x 35 - AEF.2 x 35 - AEF.2.5 x 35.
2 Phillips® screwdrivers: AEP.000 x 35 - AEFP.00 x 35.
3 hex screwdrivers: 84E.0.9 x 35 - 84E.1.3 x 35 - 84E.1.5 x 35 .
2 pairs of pliers 405.10MT- 432LMT.
1 pair of scissors 841.MT.
1 cutter 845.1.
1 pair of tweezers 140AA.
Case dimensions: L.366 x W.180 x H.66 mm.
