Facom 146 Piece Tool Kit

Stock information currently inaccessible
RS Stock No.:
174-1897
Mfr. Part No.:
BSYS.CM100E
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Number of Pieces

146

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Facom 100 Year Three Module Tool Kit


This Facom Tool Kit is built up of the 100-year anniversary products within a three drawer toughsystem. The drawers have roller ball bearings, making it easier to retrieve your tools. Lateral clips allow other TOUGHSYSTEM elements to be combined on top of this tool kit.

Kit Contains


Ratchet, Socket and Spanner Module


38 Piece of 1/4" Sockets and Bits Set
X 21 Mixed Bits (Slotted, Pozidriv, Phillips, Hexagon, Torx)
X 10 1/4" Sockets - 5.5 mm to 14 mm
Short Handle Screwdriver
Other accessories

1/4" Ratchet and Extension
1/2" Ratchet
x17 1/2" Sockets

12 Piece Combination Spanners
8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24 mm

Electricians Module


Insulated Screwdrivers
x3 Slotted
x2 Pozidriv

Screwdrivers
x2 Slotted
x1 Phillips

Forceps
Wire Strippers
Diagonal Cutters
3 in 1 Wire Stripper

Cutting and Measuring Module


Hacksaw Frame

Utility Knife

Hammer

Mallet

2M Tape Measure

x3 Chisel Set

Pin Punch

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy