Facom 9 Piece Maintenance Tool Kit with Foam Inlay
- RS Stock No.:
- 146-8791
- Mfr. Part No.:
- MODM.601SLS
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 146-8791
- Mfr. Part No.:
- MODM.601SLS
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Maintenance | |
| Set Contents | Saw, Tape Measure | |
| Number of Pieces | 9 | |
| Storage Type | Foam Inlay | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Maintenance | ||
Set Contents Saw, Tape Measure | ||
Number of Pieces 9 | ||
Storage Type Foam Inlay | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The « turning » crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Compatible with the FACOM modular storage system:Adapted to CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Comprising:1 x compact hacksaw frame:601SLS, 1 flat bastard file with handle 250 mm:PAM.B250EMASLS, 1 half-soft half-round file with handle 250 mm:DRD.MD250EMASLS, 1 half-soft square file with handle 200 mm:CAR.MD200EMASLS, 1 half-soft triangular file with handle 200 mm:TRI.MD200EMASLS, 1 half-soft round file with handle 200 mm:RD.MD200EMASLS, 1 x scriber:234.SSLS, 1 x flexible stainless 2-sided rule 300 mm:803.300M.SLS, 1 x tape measure with ABS housing:893.316SLS, 1 drawer foam tray PM.MOD601SLS (567 x 415 mm)
Weight:2.160 kg
The « turning » crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Compatible with the FACOM modular storage system:Adapted to CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Comprising:1 x compact hacksaw frame:601SLS, 1 flat bastard file with handle 250 mm:PAM.B250EMASLS, 1 half-soft half-round file with handle 250 mm:DRD.MD250EMASLS, 1 half-soft square file with handle 200 mm:CAR.MD200EMASLS, 1 half-soft triangular file with handle 200 mm:TRI.MD200EMASLS, 1 half-soft round file with handle 200 mm:RD.MD200EMASLS, 1 x scriber:234.SSLS, 1 x flexible stainless 2-sided rule 300 mm:803.300M.SLS, 1 x tape measure with ABS housing:893.316SLS, 1 drawer foam tray PM.MOD601SLS (567 x 415 mm)
Weight:2.160 kg
