Knipex 25 Piece Plumbing Tool Kit with Case, VDE Approved
- RS Stock No.:
- 136-7450
- Mfr. Part No.:
- 00 21 19 LB S
- Brand:
- Knipex
Stock information currently inaccessible
- RS Stock No.:
- 136-7450
- Mfr. Part No.:
- 00 21 19 LB S
- Brand:
- Knipex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Set Type | Plumbing | |
| Set Contents | Chisel, Hammer, Knife, Pliers, Ratchet, Screwdriver, Wrench | |
| Number of Pieces | 25 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Case | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Set Type Plumbing | ||
Set Contents Chisel, Hammer, Knife, Pliers, Ratchet, Screwdriver, Wrench | ||
Number of Pieces 25 | ||
VDE/1000V Approved Yes | ||
Storage Type Case | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
