RS PRO 4 Piece Electricians Tool Kit, VDE Approved
- RS Stock No.:
- 136-6998
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 136-6998
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Set Type | Electricians | |
| Set Contents | Cutters, Knife, Screwdriver, Shears | |
| Number of Pieces | 4 | |
| VDE/1000V Approved | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Set Type Electricians | ||
Set Contents Cutters, Knife, Screwdriver, Shears | ||
Number of Pieces 4 | ||
VDE/1000V Approved Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
RS Pro 4 Piece VDE/1000 V Tool Kit
RS Pro 4 piece VDE/1000 V tool kit, high quality electricians insulated tool kit, constructed from high grade steel with mirror polish and slip guard. VDE tested and confirms to IEC 900 1000 V.
Contents
• VDE HD Multifunction diagonal cutter
• VDE Cable Shears, bolted, with spring and catch
• Cable stripping knife with hook blade
• VDE SL 0.4 x 2.5 x 75 mm
• VDE Cable Shears, bolted, with spring and catch
• Cable stripping knife with hook blade
• VDE SL 0.4 x 2.5 x 75 mm
