RS PRO 24 Piece Electricians Tool Kit, VDE Approved
- RS Stock No.:
- 663-588
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 663-588
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Set Type | Electricians | |
| Set Contents | Diagonal Cutter; Wire Stripper; Cable Cutter; Combination Long Nose Slip Joint Plier; Spanners: 5; 5.5; 6; 7; 8; 10; 13; 17; 19 mm; Parallel Screwdrivers: 2 x 70; 4 x 120; 5.5 x 150; 6.5 x 150; 8 x 200 mm; Supadriv Screwdrivers: #0; #1; #2; #3; Warning Labels and Tags; Health and Safety Equipment | |
| Number of Pieces | 24 | |
| VDE/1000V Approved | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Set Type Electricians | ||
Set Contents Diagonal Cutter; Wire Stripper; Cable Cutter; Combination Long Nose Slip Joint Plier; Spanners: 5; 5.5; 6; 7; 8; 10; 13; 17; 19 mm; Parallel Screwdrivers: 2 x 70; 4 x 120; 5.5 x 150; 6.5 x 150; 8 x 200 mm; Supadriv Screwdrivers: #0; #1; #2; #3; Warning Labels and Tags; Health and Safety Equipment | ||
Number of Pieces 24 | ||
VDE/1000V Approved Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
